


EMK107BC6225MA-T | |
|---|---|
DigiKey Part Number | 587-4869-2-ND - Tape & Reel (TR) 587-4869-1-ND - Cut Tape (CT) 587-4869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BC6225MA-T |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BC6225MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BB7225MA-T | Taiyo Yuden | 74,207 | 587-4864-1-ND | $0.26000 | Upgrade |
| EMK107BC6225KA-T | Taiyo Yuden | 5,066 | 587-4868-1-ND | $0.26000 | Upgrade |
| TMK107BC6225KA-T | Taiyo Yuden | 5,050 | 587-4930-1-ND | $0.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15000 | $1.50 |
| 50 | $0.10840 | $5.42 |
| 100 | $0.09550 | $9.55 |
| 500 | $0.07388 | $36.94 |
| 1,000 | $0.06721 | $67.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05723 | $228.92 |
| 8,000 | $0.05352 | $428.16 |
| 12,000 | $0.05166 | $619.92 |
| 20,000 | $0.04961 | $992.20 |
| 28,000 | $0.04841 | $1,355.48 |
| 40,000 | $0.04725 | $1,890.00 |

