CKP25201R5M-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8,569
Unit Price: $0.27000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.14172
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.14172
Datasheet
1.5 µH Unshielded Multilayer Inductor 1.3 A 90mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKP25201R5M-T

DigiKey Part Number
587-3071-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKP25201R5M-T
Description
FIXED IND 1.5UH 1.3A 90 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Unshielded Multilayer Inductor 1.3 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKP25201R5M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVH252009-1R5MBourns Inc.8,569CVH252009-1R5MCT-ND$0.27000Direct
BKPB002520101R5MA2Pulse Electronics0553-BKPB002520101R5MA2TR-ND$0.14172Similar
BKPB002520101R5TA2Pulse Electronics0553-BKPB002520101R5TA2TR-ND$0.14172Similar
Obsolete
This product is no longer manufactured. View Substitutes