4.7 µH Unshielded Drum Core, Wirewound Inductor 830 mA 130mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T4R7MRV

DigiKey Part Number
587-3707-2-ND - Tape & Reel (TR)
587-3707-1-ND - Cut Tape (CT)
587-3707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T4R7MRV
Description
FIXED IND 4.7UH 830MA 130 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 830 mA 130mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T4R7MRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Current - Saturation (Isat)
1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,625
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.22600$2.26
100$0.18600$18.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.15297$152.97
2,000$0.14424$288.48
3,000$0.13936$418.08
5,000$0.13345$667.25
7,000$0.12971$907.97
10,000$0.12585$1,258.50
Manufacturers Standard Package