
CBC2518T471K | |
|---|---|
DigiKey Part Number | 587-3061-2-ND - Tape & Reel (TR) 587-3061-1-ND - Cut Tape (CT) 587-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T471K |
Description | FIXED IND 470UH 70MA 28.6 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Drum Core, Wirewound Inductor 70 mA 28.6Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T471K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 28.6Ohm Max |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.09840 | $9.84 |
| 1,000 | $0.08094 | $80.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07632 | $152.64 |
| 4,000 | $0.07196 | $287.84 |
| 6,000 | $0.06952 | $417.12 |
| 10,000 | $0.06658 | $665.80 |
| 14,000 | $0.06471 | $905.94 |
| 20,000 | $0.06278 | $1,255.60 |

