
BRL3225T3R3M | |
|---|---|
DigiKey Part Number | 587-3030-2-ND - Tape & Reel (TR) 587-3030-1-ND - Cut Tape (CT) 587-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T3R3M |
Description | FIXED IND 3.3UH 1.2A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 144mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15200 | $1.52 |
| 100 | $0.12490 | $12.49 |
| 1,000 | $0.10274 | $102.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09687 | $193.74 |
| 4,000 | $0.09133 | $365.32 |
| 6,000 | $0.08825 | $529.50 |
| 10,000 | $0.08451 | $845.10 |
| 14,000 | $0.08213 | $1,149.82 |
| 20,000 | $0.07969 | $1,593.80 |

