
BRL3225T330K | |
|---|---|
DigiKey Part Number | 587-3029-2-ND - Tape & Reel (TR) 587-3029-1-ND - Cut Tape (CT) 587-3029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T330K |
Description | FIXED IND 33UH 420MA 1.008 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 420 mA 1.008Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.008Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15500 | $1.55 |
| 100 | $0.12760 | $12.76 |
| 1,000 | $0.10492 | $104.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09892 | $197.84 |
| 4,000 | $0.09327 | $373.08 |
| 6,000 | $0.09012 | $540.72 |
| 10,000 | $0.08630 | $863.00 |
| 14,000 | $0.08388 | $1,174.32 |
| 20,000 | $0.08139 | $1,627.80 |

