
BRL2518T2R2M | |
|---|---|
DigiKey Part Number | 587-1954-2-ND - Tape & Reel (TR) 587-1954-1-ND - Cut Tape (CT) 587-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL2518T2R2M |
Description | FIXED IND 2.2UH 850MA 175.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 175.5mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2518T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 175.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19200 | $1.92 |
| 100 | $0.15820 | $15.82 |
| 1,000 | $0.13010 | $130.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11851 | $355.53 |
| 6,000 | $0.11175 | $670.50 |
| 9,000 | $0.10798 | $971.82 |
| 15,000 | $0.10341 | $1,551.15 |
| 21,000 | $0.10051 | $2,110.71 |
| 30,000 | $0.09753 | $2,925.90 |

