Direct

BKP1608HS101-T | |
|---|---|
DigiKey Part Number | 587-1922-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKP1608HS101-T |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BKP1608HS101-T Models |
Category | Current Rating (Max) 1.7A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-101Y | Bourns Inc. | 59,205 | MH1608-101YCT-ND | $0.10000 | Direct |


