


AWK105C6105MP-F | |
|---|---|
DigiKey Part Number | 587-5149-2-ND - Tape & Reel (TR) 587-5149-1-ND - Cut Tape (CT) 587-5149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105C6105MP-F |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105C6105MP-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11300 | $1.13 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.07060 | $7.06 |
| 500 | $0.05374 | $26.87 |
| 1,000 | $0.04855 | $48.55 |
| 2,500 | $0.04309 | $107.73 |
| 5,000 | $0.03980 | $199.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03710 | $371.00 |
| 20,000 | $0.03487 | $697.40 |
| 30,000 | $0.03376 | $1,012.80 |
| 50,000 | $0.03252 | $1,626.00 |
| 70,000 | $0.03180 | $2,226.00 |
| 100,000 | $0.03111 | $3,111.00 |

