
AMK316BBJ227ML-TE | |
|---|---|
DigiKey Part Number | 587-AMK316BBJ227ML-TETR-ND - Tape & Reel (TR) 587-AMK316BBJ227ML-TECT-ND - Cut Tape (CT) 587-AMK316BBJ227ML-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316BBJ227ML-TE |
Description | CAP CER 220UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316BBJ227ML-TE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR60G227ME11K | Murata Electronics | 2,262 | 490-GRM31CR60G227ME11KCT-ND | $1.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $3.66800 | $36.68 |
| 50 | $3.10420 | $155.21 |
| 100 | $2.92960 | $292.96 |
| 500 | $2.63416 | $1,317.08 |
| 1,000 | $2.54266 | $2,542.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.46730 | $4,934.60 |
| 4,000 | $2.40522 | $9,620.88 |

