Direct
Similar
Similar

US1AHR3G | |
|---|---|
DigiKey Part Number | US1AHR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1AHR3G |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4001-G | Comchip Technology | 1,012 | 641-1016-1-ND | $0.33000 | Direct |
| ES1A | onsemi | 25,907 | ES1AFSCT-ND | $0.59000 | Similar |
| ES1A-13-F | Diodes Incorporated | 60,384 | ES1A-FDICT-ND | $0.52000 | Similar |
| ES1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 7,313 | ES1A-E3/5ATGICT-ND | $0.50000 | Similar |
| GS2A-LTP | MCC (Micro Commercial Components) | 0 | GS2A-LTPMSTR-ND | $0.03823 | Similar |







