
UF4004H | |
|---|---|
DigiKey Part Number | 1801-UF4004HTR-ND - Tape & Reel (TR) 1801-UF4004HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4004H |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4004H Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004-G | Comchip Technology | 464,310 | 641-1311-1-ND | $0.21000 | Similar |
| 1N4004G | onsemi | 83,950 | 1N4004GOS-ND | $0.24000 | Similar |
| 1N4004GP-TP | MCC (Micro Commercial Components) | 9,516 | 1N4004GP-TPMSCT-ND | $0.26000 | Similar |
| 1N4004RLG | onsemi | 197,466 | 1N4004RLGOSCT-ND | $0.22000 | Similar |
| 1N4246GP-E3/54 | Vishay General Semiconductor - Diodes Division | 13,371 | 1N4246GP-E3/54GICT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26700 | $2.67 |
| 100 | $0.16800 | $16.80 |
| 500 | $0.12510 | $62.55 |
| 1,000 | $0.11123 | $111.23 |
| 2,000 | $0.09954 | $199.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08686 | $434.30 |
| 10,000 | $0.07902 | $790.20 |
| 15,000 | $0.07502 | $1,125.30 |
| 25,000 | $0.07053 | $1,763.25 |
| 35,000 | $0.06787 | $2,375.45 |
| 50,000 | $0.06528 | $3,264.00 |

