


TSUP8H100H | |
|---|---|
DigiKey Part Number | 1801-TSUP8H100HTR-ND - Tape & Reel (TR) 1801-TSUP8H100HCT-ND - Cut Tape (CT) 1801-TSUP8H100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP8H100H |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP8H100H Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 583pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-277A (SMPC4.6U) |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 8 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.78400 | $7.84 |
| 100 | $0.51470 | $51.47 |
| 500 | $0.39908 | $199.54 |
| 1,000 | $0.36186 | $361.86 |
| 2,000 | $0.33053 | $661.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.29075 | $1,744.50 |
| 12,000 | $0.27074 | $3,248.88 |
| 18,000 | $0.26054 | $4,689.72 |
| 30,000 | $0.24909 | $7,472.70 |

