Diode 120 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
TO-277

TSUP10H120H

DigiKey Part Number
1801-TSUP10H120HTR-ND - Tape & Reel (TR)
1801-TSUP10H120HCT-ND - Cut Tape (CT)
1801-TSUP10H120HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSUP10H120H
Description
DIODE SCHOTTKY 120V 10A TO277A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Datasheet
 Datasheet
EDA/CAD Models
TSUP10H120H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 120 V
Capacitance @ Vr, F
615pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC4.6U)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,895
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.87600$8.76
100$0.57870$57.87
500$0.45086$225.43
1,000$0.40968$409.68
2,000$0.37503$750.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.33105$1,986.30
12,000$0.30892$3,707.04
18,000$0.29765$5,357.70
30,000$0.28625$8,587.50
Manufacturers Standard Package