Parametric Equivalent
Similar
Similar
Similar

TSM7NC60CF C0G | |
|---|---|
DigiKey Part Number | TSM7NC60CFC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM7NC60CF C0G |
Description | MOSFET N-CH 600V 7A ITO220S |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 44.6W (Tc) Through Hole ITO-220S |
EDA/CAD Models | TSM7NC60CF C0G Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1169 pF @ 50 V |
FET Type | Power Dissipation (Max) 44.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220S |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM7NC60CF | Taiwan Semiconductor Corporation | 0 | 1801-TSM7NC60CF-ND | $1.72480 | Parametric Equivalent |
| IPA65R1K0CEXKSA1 | Infineon Technologies | 1,445 | IPA65R1K0CEXKSA1-ND | $1.53000 | Similar |
| STP10NK80ZFP | STMicroelectronics | 807 | 497-5972-5-ND | $5.73000 | Similar |
| TK6A65W,S5X | Toshiba Semiconductor and Storage | 58 | TK6A65WS5X-ND | $2.43000 | Similar |





