
TSM60NC620CI C0G | |
|---|---|
DigiKey Part Number | 1801-TSM60NC620CIC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NC620CI C0G |
Description | 600V, 7A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 46W (Tc) Through Hole ITO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NC620CI C0G Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 506 pF @ 300 V |
FET Type | Power Dissipation (Max) 46W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ITO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 620mOhm @ 2.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $1.88000 | $18.80 |
| 100 | $1.29170 | $129.17 |
| 500 | $1.04018 | $520.09 |
| 1,000 | $0.95936 | $959.36 |
| 2,000 | $0.89140 | $1,782.80 |
| 6,000 | $0.80519 | $4,831.14 |
| 10,000 | $0.80125 | $8,012.50 |

