
TSM2328CX RFG | |
|---|---|
DigiKey Part Number | TSM2328CXRFGTR-ND - Tape & Reel (TR) TSM2328CXRFGCT-ND - Cut Tape (CT) TSM2328CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2328CX RFG |
Description | MOSFET N-CH 100V 1.5A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2328CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 975 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.57200 | $5.72 |
| 100 | $0.37200 | $37.20 |
| 500 | $0.28570 | $142.85 |
| 1,000 | $0.25789 | $257.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22254 | $667.62 |
| 6,000 | $0.20474 | $1,228.44 |
| 9,000 | $0.19567 | $1,761.03 |
| 15,000 | $0.18547 | $2,782.05 |
| 21,000 | $0.17944 | $3,768.24 |
| 30,000 | $0.17825 | $5,347.50 |





