N-Channel 60 V 8A (Ta), 35A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount 8-PDFN (5.2x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 8A (Ta), 35A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount 8-PDFN (5.2x5.75)
8-PowerLDFN

TSM220NB06LCR RLG

DigiKey Part Number
TSM220NB06LCRRLGTR-ND - Tape & Reel (TR)
TSM220NB06LCRRLGCT-ND - Cut Tape (CT)
TSM220NB06LCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM220NB06LCR RLG
Description
MOSFET N-CH 60V 8A/35A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta), 35A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount 8-PDFN (5.2x5.75)
Datasheet
 Datasheet
EDA/CAD Models
TSM220NB06LCR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1314 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5.2x5.75)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,018
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31786$794.65
5,000$0.29356$1,467.80
7,500$0.28117$2,108.77
12,500$0.26727$3,340.88
17,500$0.26600$4,655.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.76900$7.69
100$0.50620$50.62
500$0.39348$196.74
1,000$0.35718$357.18
Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.82200$8.22
100$0.54170$54.17
500$0.42104$210.52
1,000$0.38218$382.18
* All Digi-Reel orders will add a $7.00 reeling fee.