N-Channel 30 V 78A (Tc) 39W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 78A (Tc) 39W (Tc) Surface Mount 8-PDFN (3.1x3.1)
8-PowerWDFN

TSM038N03PQ33 RGG

DigiKey Part Number
TSM038N03PQ33RGGTR-ND - Tape & Reel (TR)
TSM038N03PQ33RGGCT-ND - Cut Tape (CT)
TSM038N03PQ33RGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM038N03PQ33 RGG
Description
MOSFET N-CH 30V 78A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 78A (Tc) 39W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TSM038N03PQ33 RGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2557 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.70200$7.02
100$0.46080$46.08
500$0.35682$178.41
1,000$0.32333$323.33
2,000$0.29516$590.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26465$1,323.25
10,000$0.24581$2,458.10
15,000$0.23620$3,543.00
25,000$0.23550$5,887.50
Manufacturers Standard Package