


TS9011KCY RMG | |
|---|---|
DigiKey Part Number | TS9011KCYRMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS9011KCY RMG |
Description | IC REG LINEAR 2.5V 250MA SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | TS9011KCY RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 160mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 30dB (100kHz) | |
Control Features | Current Limit, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.21858 | $2,622.96 |

