Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 250 mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 250 mA SOT-23
SOT-323

TS431ARCX-Z

DigiKey Part Number
1801-TS431ARCX-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS431ARCX-Z
Description
IC VREF SHUNT 2.495V SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 250 mA SOT-23
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
250 mA
Manufacturer
Taiwan Semiconductor Corporation
Tolerance
±1%
Packaging
Tape & Reel (TR)
Current - Cathode
500 µA
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.13159$1,579.08
24,000$0.12886$3,092.64
36,000$0.12749$4,589.64
60,000$0.12597$7,558.20
Manufacturers Standard Package