Bridge Rectifier Single Phase Standard 400 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS25P04GH

DigiKey Part Number
1801-TS25P04GH-ND
Manufacturer
Manufacturer Product Number
TS25P04GH
Description
BRIDGE RECT 1P 400V 25A TS-6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole TS-6P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.08900$20.89
100$1.44330$144.33
500$1.16720$583.60
1,200$1.05758$1,269.10
2,400$0.98631$2,367.14
6,000$0.90927$5,455.62
10,800$0.90925$9,819.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.