


TQM150NB04DCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM150NB04DCRRLGTR-ND - Tape & Reel (TR) 1801-TQM150NB04DCRRLGCT-ND - Cut Tape (CT) 1801-TQM150NB04DCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM150NB04DCR RLG |
Description | MOSFET 2N-CH 40V 9A 8PDFNU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta), 39A (Tc) 2.4W (Ta), 48W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM150NB04DCR RLG Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer Taiwan Semiconductor Corporation | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1135pF @ 20V |
Part Status Active | Power - Max 2.4W (Ta), 48W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 39A (Tc) | Supplier Device Package 8-PDFNU (5x6) |
Rds On (Max) @ Id, Vgs 15mOhm @ 9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.29100 | $12.91 |
| 100 | $0.86980 | $86.98 |
| 500 | $0.68912 | $344.56 |
| 1,000 | $0.63099 | $630.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56809 | $1,420.22 |
| 5,000 | $0.52923 | $2,646.15 |
| 7,500 | $0.50944 | $3,820.80 |
| 12,500 | $0.48750 | $6,093.75 |

