


TQM138KCX RFG | |
|---|---|
DigiKey Part Number | 1801-TQM138KCXRFGTR-ND - Tape & Reel (TR) 1801-TQM138KCXRFGCT-ND - Cut Tape (CT) 1801-TQM138KCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM138KCX RFG |
Description | 60V, 0.36A, SINGLE N-CHANNEL SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TQM138KCX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 360mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16400 | $1.64 |
| 100 | $0.10230 | $10.23 |
| 500 | $0.07526 | $37.63 |
| 1,000 | $0.06648 | $66.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05530 | $165.90 |
| 6,000 | $0.04965 | $297.90 |
| 9,000 | $0.04676 | $420.84 |
| 15,000 | $0.04352 | $652.80 |
| 21,000 | $0.04160 | $873.60 |
| 30,000 | $0.03973 | $1,191.90 |
| 75,000 | $0.03563 | $2,672.25 |
| 150,000 | $0.03310 | $4,965.00 |
| 300,000 | $0.03175 | $9,525.00 |







