


TQM033NB04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM033NB04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM033NB04CRRLGCT-ND - Cut Tape (CT) 1801-TQM033NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM033NB04CR RLG |
Description | MOSFET N-CH 40V 21A/121A PDFN56U |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 121A (Tc) 3.1W (Ta), 107W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM033NB04CR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4917 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFNU (5x6) |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 21A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.8V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.51000 | $15.10 |
| 100 | $1.02530 | $102.53 |
| 500 | $0.81780 | $408.90 |
| 1,000 | $0.75109 | $751.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67891 | $1,697.28 |
| 5,000 | $0.63432 | $3,171.60 |
| 7,500 | $0.61161 | $4,587.07 |
| 12,500 | $0.60000 | $7,500.00 |

