
TPAR3D S1G | |
|---|---|
DigiKey Part Number | TPAR3DS1GTR-ND - Tape & Reel (TR) TPAR3DS1GCT-ND - Cut Tape (CT) TPAR3DS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAR3D S1G |
Description | DIODE AVALANCHE 200V 3A TO277A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | TPAR3D S1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 58pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.07000 | $10.70 |
| 100 | $0.71380 | $71.38 |
| 500 | $0.56074 | $280.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.46154 | $692.31 |

