
ESH2BH | |
|---|---|
DigiKey Part Number | 1801-ESH2BHTR-ND - Tape & Reel (TR) 1801-ESH2BHCT-ND - Cut Tape (CT) 1801-ESH2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2BH |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Supplier Device Package DO-214AA (SMB) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39500 | $3.95 |
| 100 | $0.25250 | $25.25 |
| 500 | $0.19064 | $95.32 |
| 1,000 | $0.17067 | $170.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14527 | $435.81 |
| 6,000 | $0.13246 | $794.76 |
| 9,000 | $0.12594 | $1,133.46 |
| 15,000 | $0.11861 | $1,779.15 |
| 21,000 | $0.11426 | $2,399.46 |
| 30,000 | $0.11004 | $3,301.20 |

