


SS54FSH | |
|---|---|
DigiKey Part Number | 1801-SS54FSHTR-ND - Tape & Reel (TR) 1801-SS54FSHCT-ND - Cut Tape (CT) 1801-SS54FSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS54FSH |
Description | DIODE SCHOTTKY 40V 5A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 256pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40500 | $4.05 |
| 100 | $0.25860 | $25.86 |
| 500 | $0.19542 | $97.71 |
| 1,000 | $0.17502 | $175.02 |
| 2,000 | $0.15784 | $315.68 |
| 5,000 | $0.13923 | $696.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.12281 | $1,719.34 |
| 28,000 | $0.11391 | $3,189.48 |
| 42,000 | $0.10937 | $4,593.54 |
| 70,000 | $0.10428 | $7,299.60 |
| 98,000 | $0.10127 | $9,924.46 |






