SS35 M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 185,633
Unit Price: $0.77000
Datasheet

Direct


Diodes Incorporated
In Stock: 37,452
Unit Price: $0.91000
Datasheet

Direct


onsemi
In Stock: 7,795
Unit Price: $1.15000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,352
Unit Price: $1.05000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,441
Unit Price: $1.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,095
Unit Price: $0.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.18479
Datasheet

Similar


Diodes Incorporated
In Stock: 30,260
Unit Price: $0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,387
Unit Price: $1.10000
Datasheet

Similar


Comchip Technology
In Stock: 8,487
Unit Price: $1.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.20529
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.23210
Datasheet

Similar


onsemi
In Stock: 292
Unit Price: $1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,432
Unit Price: $1.01000
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS35 M6G

DigiKey Part Number
SS35M6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS35 M6G
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable