
SS1H10LS | |
|---|---|
DigiKey Part Number | 1801-SS1H10LSTR-ND - Tape & Reel (TR) 1801-SS1H10LSCT-ND - Cut Tape (CT) 1801-SS1H10LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H10LS |
Description | DIODE SCHOTTKY 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS1H10LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36300 | $3.63 |
| 100 | $0.23130 | $23.13 |
| 500 | $0.17412 | $87.06 |
| 1,000 | $0.15566 | $155.66 |
| 2,000 | $0.14009 | $280.18 |
| 5,000 | $0.12323 | $616.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10619 | $1,061.90 |
| 20,000 | $0.09783 | $1,956.60 |
| 30,000 | $0.09356 | $2,806.80 |
| 50,000 | $0.08878 | $4,439.00 |
| 70,000 | $0.08594 | $6,015.80 |
| 100,000 | $0.08319 | $8,319.00 |

