Diode 100 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS110LS

DigiKey Part Number
1801-SS110LSTR-ND - Tape & Reel (TR)
1801-SS110LSCT-ND - Cut Tape (CT)
1801-SS110LSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS110LS
Description
DIODE SCHOTTKY 100V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
SS110LS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,190
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18600$1.86
100$0.11620$11.62
500$0.08578$42.89
1,000$0.07381$73.81
2,000$0.06761$135.22
5,000$0.05858$292.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04444$444.40
20,000$0.04400$880.00
30,000$0.04320$1,296.00
50,000$0.04238$2,119.00
70,000$0.04006$2,804.20
Manufacturers Standard Package