
SMDJ40A | |
|---|---|
DigiKey Part Number | 1801-SMDJ40ATR-ND - Tape & Reel (TR) 1801-SMDJ40ACT-ND - Cut Tape (CT) 1801-SMDJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.05500 | $10.55 |
| 100 | $0.70270 | $70.27 |
| 500 | $0.55174 | $275.87 |
| 1,000 | $0.50314 | $503.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44143 | $1,324.29 |
| 6,000 | $0.41037 | $2,462.22 |
| 9,000 | $0.39456 | $3,551.04 |
| 15,000 | $0.37679 | $5,651.85 |
| 21,000 | $0.36725 | $7,712.25 |

