
P6SMB36AH | |
|---|---|
DigiKey Part Number | 1801-P6SMB36AHTR-ND - Tape & Reel (TR) 1801-P6SMB36AHCT-ND - Cut Tape (CT) 1801-P6SMB36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36AH |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB36AH Models |
Category | Current - Peak Pulse (10/1000µs) 12.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB36A/TR13 | YAGEO | 2,785 | 13-P6SMB36A/TR13CT-ND | $0.22000 | Similar |
| SMBJ30AH | Eaton - Electronics Division | 2,380 | 283-SMBJ30AHCT-ND | $0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38900 | $3.89 |
| 100 | $0.24830 | $24.83 |
| 500 | $0.18736 | $93.68 |
| 1,000 | $0.16769 | $167.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14266 | $427.98 |
| 6,000 | $0.13005 | $780.30 |
| 9,000 | $0.12362 | $1,112.58 |
| 15,000 | $0.11639 | $1,745.85 |
| 21,000 | $0.11211 | $2,354.31 |
| 30,000 | $0.10795 | $3,238.50 |

