87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54AHR3G

DigiKey Part Number
SMAJ54AHR3GTR-ND - Tape & Reel (TR)
SMAJ54AHR3GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ54AHR3G
Description
TVS DIODE 54VWM 87.1VC DO214AC
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
54V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
60V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
87.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,309
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36700$3.67
100$0.23400$23.40
500$0.17670$88.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.13289$239.20
3,600$0.12234$440.42
5,400$0.11726$633.20
9,000$0.10553$949.77
45,000$0.10397$4,678.65
90,000$0.09772$8,794.80
Manufacturers Standard Package