
SMAJ33CH | |
|---|---|
DigiKey Part Number | 1801-SMAJ33CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ33CH |
Description | TVS DIODE 33VWM 59VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33CH Models |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.09865 | $739.88 |
| 15,000 | $0.09054 | $1,358.10 |
| 22,500 | $0.08641 | $1,944.22 |
| 37,500 | $0.08178 | $3,066.75 |
| 52,500 | $0.07903 | $4,149.07 |
| 75,000 | $0.07687 | $5,765.25 |

