


SMAJ30HR3G | |
|---|---|
DigiKey Part Number | SMAJ30HR3GTR-ND - Tape & Reel (TR) SMAJ30HR3GCT-ND - Cut Tape (CT) SMAJ30HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30HR3G |
Description | TVS DIODE 30VWM 53.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39600 | $3.96 |
| 100 | $0.25270 | $25.27 |
| 500 | $0.19082 | $95.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.14479 | $260.62 |
| 3,600 | $0.13133 | $472.79 |
| 5,400 | $0.12446 | $672.08 |
| 9,000 | $0.11920 | $1,072.80 |

