
SMAJ16A | |
|---|---|
DigiKey Part Number | 1801-SMAJ16ATR-ND - Tape & Reel (TR) 1801-SMAJ16ACT-ND - Cut Tape (CT) 1801-SMAJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16A | SMC Diode Solutions | 0 | 1655-SMAJ16ATR-ND | $0.05898 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28100 | $2.81 |
| 100 | $0.18330 | $18.33 |
| 500 | $0.13622 | $68.11 |
| 1,000 | $0.10878 | $108.78 |
| 2,000 | $0.10094 | $201.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.06100 | $457.50 |
| 15,000 | $0.06050 | $907.50 |
| 22,500 | $0.06000 | $1,350.00 |
| 37,500 | $0.05786 | $2,169.75 |


