
SMAJ16 | |
|---|---|
DigiKey Part Number | 1801-SMAJ16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ16 |
Description | TVS DIODE 16VWM 28.8VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 28.8V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.07589 | $569.17 |
| 15,000 | $0.06934 | $1,040.10 |
| 22,500 | $0.06600 | $1,485.00 |
| 37,500 | $0.06224 | $2,334.00 |
| 52,500 | $0.06002 | $3,151.05 |
| 75,000 | $0.05786 | $4,339.50 |

