
SK12H60 | |
|---|---|
DigiKey Part Number | 1801-SK12H60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK12H60 |
Description | DIODE SCHOTTKY 60V 12A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SK12H60 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 200°C (Max) |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41716 | $1,042.90 |




