
SFT18GH | |
|---|---|
DigiKey Part Number | 1801-SFT18GHTR-ND - Tape & Reel (TR) 1801-SFT18GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFT18GH |
Description | DIODE STANDARD 600V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | SFT18GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30800 | $3.08 |
| 100 | $0.19510 | $19.51 |
| 500 | $0.14604 | $73.02 |
| 1,000 | $0.13017 | $130.17 |
| 2,000 | $0.11680 | $233.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10230 | $511.50 |
| 10,000 | $0.09334 | $933.40 |
| 15,000 | $0.08876 | $1,331.40 |
| 25,000 | $0.08363 | $2,090.75 |
| 35,000 | $0.08059 | $2,820.65 |
| 50,000 | $0.07763 | $3,881.50 |

