


SD103AXM5 RSG | |
|---|---|
DigiKey Part Number | 1801-SD103AXM5RSGTR-ND - Tape & Reel (TR) 1801-SD103AXM5RSGCT-ND - Cut Tape (CT) 1801-SD103AXM5RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AXM5 RSG |
Description | DIODE SCHOTTKY 40V 350MA SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 23pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.07380 | $7.38 |
| 500 | $0.05370 | $26.85 |
| 1,000 | $0.04717 | $47.17 |
| 2,000 | $0.04165 | $83.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03307 | $264.56 |
| 16,000 | $0.02976 | $476.16 |
| 24,000 | $0.02807 | $673.68 |
| 40,000 | $0.02617 | $1,046.80 |
| 56,000 | $0.02505 | $1,402.80 |
| 80,000 | $0.02396 | $1,916.80 |

