
SA26AH | |
|---|---|
DigiKey Part Number | 1801-SA26AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA26AH |
Description | TVS DIODE 26VWM 53.5VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 12.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 53.5V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.11749 | $411.21 |
| 7,000 | $0.10709 | $749.63 |
| 10,500 | $0.10180 | $1,068.90 |
| 17,500 | $0.09584 | $1,677.20 |
| 24,500 | $0.09232 | $2,261.84 |
| 35,000 | $0.08889 | $3,111.15 |
| 87,500 | $0.08400 | $7,350.00 |

