


S3JAL | |
|---|---|
DigiKey Part Number | 1801-S3JALTR-ND - Tape & Reel (TR) 1801-S3JALCT-ND - Cut Tape (CT) 1801-S3JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JAL |
Description | DIODE STANDARD 600V 3A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.16010 | $16.01 |
| 500 | $0.11906 | $59.53 |
| 1,000 | $0.10579 | $105.79 |
| 2,000 | $0.09459 | $189.18 |
| 5,000 | $0.08245 | $412.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.07173 | $1,004.22 |
| 28,000 | $0.06592 | $1,845.76 |
| 42,000 | $0.06296 | $2,644.32 |
| 70,000 | $0.05963 | $4,174.10 |
| 98,000 | $0.05766 | $5,650.68 |
| 140,000 | $0.05574 | $7,803.60 |

