S2AHM4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 7,132
Unit Price: $0.51000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.14533
Datasheet

Similar


Diodes Incorporated
In Stock: 6,215
Unit Price: $1.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 686
Unit Price: $0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,221
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 41,691
Unit Price: $0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,894
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 2,684
Unit Price: $0.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 685
Unit Price: $0.66000
Datasheet
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2AHM4G

DigiKey Part Number
S2AHM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2AHM4G
Description
DIODE STANDARD 50V 2A DO214AA
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types