
S1JMHRSG | |
|---|---|
DigiKey Part Number | S1JMHRSGTR-ND - Tape & Reel (TR) S1JMHRSGCT-ND - Cut Tape (CT) S1JMHRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JMHRSG |
Description | DIODE STANDARD 600V 1A MICRO SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1JMHRSG Models |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Micro SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1JM | Taiwan Semiconductor Corporation | 5,320 | 1801-S1JMCT-ND | $0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44000 | $4.40 |
| 100 | $0.28310 | $28.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14838 | $445.14 |
| 6,000 | $0.14084 | $845.04 |
| 9,000 | $0.13077 | $1,176.93 |
| 30,000 | $0.12776 | $3,832.80 |
| 75,000 | $0.12450 | $9,337.50 |

