
S1JBH | |
|---|---|
DigiKey Part Number | 1801-S1JBHTR-ND - Tape & Reel (TR) 1801-S1JBHCT-ND - Cut Tape (CT) 1801-S1JBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JBH |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1JBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27900 | $2.79 |
| 100 | $0.17600 | $17.60 |
| 500 | $0.13126 | $65.63 |
| 1,000 | $0.11680 | $116.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09839 | $295.17 |
| 6,000 | $0.08910 | $534.60 |
| 9,000 | $0.08437 | $759.33 |
| 15,000 | $0.07905 | $1,185.75 |
| 21,000 | $0.07589 | $1,593.69 |
| 30,000 | $0.07283 | $2,184.90 |

