
S1JALH | |
|---|---|
DigiKey Part Number | 1801-S1JALHTR-ND - Tape & Reel (TR) 1801-S1JALHCT-ND - Cut Tape (CT) 1801-S1JALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JALH |
Description | DIODE STANDARD 600V 1A THIN SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1JALH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19500 | $1.95 |
| 100 | $0.12180 | $12.18 |
| 500 | $0.08984 | $44.92 |
| 1,000 | $0.07948 | $79.48 |
| 2,000 | $0.07074 | $141.48 |
| 5,000 | $0.06125 | $306.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.04896 | $685.44 |
| 28,000 | $0.04475 | $1,253.00 |
| 42,000 | $0.04466 | $1,875.72 |

