


S15DLW | |
|---|---|
DigiKey Part Number | 1801-S15DLWTR-ND - Tape & Reel (TR) 1801-S15DLWCT-ND - Cut Tape (CT) 1801-S15DLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S15DLW |
Description | DIODE STANDARD 200V 1.5A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | S15DLW Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S15DLWH | Taiwan Semiconductor Corporation | 13,007 | 1801-S15DLWHCT-ND | $0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19500 | $1.95 |
| 100 | $0.12180 | $12.18 |
| 500 | $0.08984 | $44.92 |
| 1,000 | $0.07948 | $79.48 |
| 2,000 | $0.07074 | $141.48 |
| 5,000 | $0.06125 | $306.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05538 | $553.80 |
| 20,000 | $0.05044 | $1,008.80 |
| 30,000 | $0.04792 | $1,437.60 |
| 50,000 | $0.04509 | $2,254.50 |
| 70,000 | $0.04341 | $3,038.70 |
| 100,000 | $0.04178 | $4,178.00 |

