
RS2J | |
|---|---|
DigiKey Part Number | 1801-RS2JTR-ND - Tape & Reel (TR) 1801-RS2JCT-ND - Cut Tape (CT) 1801-RS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.16960 | $16.96 |
| 500 | $0.12638 | $63.19 |
| 1,000 | $0.11239 | $112.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09458 | $283.74 |
| 6,000 | $0.08559 | $513.54 |
| 9,000 | $0.08101 | $729.09 |
| 15,000 | $0.07586 | $1,137.90 |
| 21,000 | $0.07281 | $1,529.01 |
| 30,000 | $0.06984 | $2,095.20 |

