
RS1MH | |
|---|---|
DigiKey Part Number | 1801-RS1MHTR-ND - Tape & Reel (TR) 1801-RS1MHCT-ND - Cut Tape (CT) 1801-RS1MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MH |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21900 | $2.19 |
| 100 | $0.13700 | $13.70 |
| 500 | $0.10136 | $50.68 |
| 1,000 | $0.08983 | $89.83 |
| 2,000 | $0.08011 | $160.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.06561 | $492.07 |
| 15,000 | $0.05970 | $895.50 |
| 22,500 | $0.05669 | $1,275.52 |
| 37,500 | $0.05331 | $1,999.13 |
| 52,500 | $0.05131 | $2,693.78 |
| 75,000 | $0.04936 | $3,702.00 |

